Wera 05005440001 Magnetic Socket Rail B Deep 1 Socket Set, 3/8" Drive, 9 pc

MPN
05005440001
Brand
Wera
EAN-13
4013288223241
Order Code
86-6369
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Socket rail with 9 long manual and machine sockets (non-impact), 3/8". A smooth rotary mechanism allows a secure hold and easy access of the sockets. Long 3/8" manual and machine sockets (ISO 2725 part 3) by Wera for manual and (non-impact) machine use even at low lying couplings and protruding thread rods. With Take it easy tool finder with colour coding by size - to help you find the required tool quickly and easily. Slip-proof for easy grip even with oily hands. With hexagon profile and ball stop groove. The hexagon profile enables the transmission of high forces and loads the edges of the bolt or the screw head less than a double hexagon profile. Fine-teethed ratchets also make use of a double hexagon profile superfluous, even in confined spaces, thanks to their small return angle. For external hexagon bolts and screws. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
  • 9-piece socket set on socket rail, 3/8"
  • Rail with secure socket mounting and yet easy removal (twist-to-unlock) for temporary attachment on wall, shelf or workshop
    trolley
  • Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
  • Long ⅜" socket for low-profile-fitting screw connections in tight construction spaces and for protruding threaded rods
  • Hexagonal profile enables precise and profile-preserving screwdriving with high power transmission
  • For manual and power tool operations (non-impact)
  • Equipped with ball stop groove, knurling at lower end for better gripping

Type 3/8" Deep Socket Set
Drive Size 3/8in
Number of Pieces 9
Height 35mm
Length 350mm
Weight 1040g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot