Wera 05005430001 Magnetic Socket Rail B 4 Zyklop Socket Set, 3/8" Drive, 9 pc

MPN
05005430001
Brand
Wera
EAN-13
4013288223234
Order Code
86-6368
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Socket rail with 9 manual and machine sockets (non-impact), 3/8". A smooth rotary mechanism allows a secure hold and easy access of the sockets. With Take it easy tool finder with colour coding by size - to help you find the required tool quickly and easily. The rail allows temporary attachment to metallic surfaces and, with its twist-to-unlock function, ensures secure locking and unlocking of the sockets.
  • 9-piece socket set on socket rail, 3/8"
  • Rail with secure socket mounting and easy removal (twist-to-unlock) for temporary attachment on wall, shelf or workshop
    trolley
  • Smooth Twist to Unlock mechanism for a secure fit and simple removal of the sockets
  • With Take it easy tool finder: colour coding by size
  • For manual and power tool operations (non-impact)
  • Equipped with ball stop groove, knurling at lower end for better gripping
Type 3/8" Socket Set
Drive Size 3/8in
Number of Pieces 9
Height 35mm
Length 350mm
Socket Type Hex
Weight 680g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot