Wera 05005122001 410 i VDE B RA VDE-Insulated T-Handle With Ratchet 3/8" Sockets

MPN
05005122001
Brand
Wera
EAN-13
4013288234117
Order Code
86-6681
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    T Handle T-bar head
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £54.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

VDE-insulated T-handle with 3/8" square head mounting and integrated ball lock for attachment tools. The fine-toothed ratchet mechanism in the handle ensures fast, powerful and precise working. The recesses in the fast-rotating sleeve allow resistance to be generated by finger force. This allows the ratchet mechanism to be used even at low resistance of the screw. The shape of the T-handle allows the transmission of particularly high tightening and loosening moments. The geometry of the handle fills the whole hand well and the fingers lie firmly in the softly rounded handle notches.

This ensures an optimal, ergonomic power transmission. Individually tested tools as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V. For 3/8" VDE bit sockets and sockets from the Wera Zyklop VDE series 8740, 8760, 8767, 8790. The coated handle protects sensitive surfaces from damage.


  • The fine-toothed ratchet mechanism in the handle ensures fast, powerful and precise working
  • The recesses in the fast-rotating sleeve allow resistance to be generated by finger force. This allows the ratchet mechanism to be used even at low resistance of the screw.
  • Socket mounting with integrated ball lock
  • Reversing lever for clockwise/counterclockwise direction change
Type T Handle
Overall Length 185mm
Height 30mm
Weight 233g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot