Wera 05005120001 410 i VDE B VDE-Insulated T-Handle Adapter Screwdriver

MPN
05005120001
Brand
Wera
EAN-13
4013288222664
Order Code
86-6377
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Wera 05005120001 410 i VDE B VDE-Insulated T-Handle Adapter Screwdriver - The shape of the T-handle allows a transmission of particularly high tightening and loosening torque. The geometry of the handle fills the hand well and the fingers lie safely in the soft rounded handle recesses. This ensures optimal, ergonomic power transmission. Individually tested tool as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V. Only allowed for 3/8" VDE bit sockets and sockets of the Wera Zyklop VDE series 8740, 8760, 8767, 8790. The coated handle protects even sensitive surfaces from damage.


  • 3/8" VDE T-handle screwdriver for the transmission of particularly high tightening and loosening torque
Type T-Handle Adapter Screwdriver
Drive Size 3/8in
Length 180mm
Height 22mm
Weight 117g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot