Wera 05004970001 8100 SB 1 Zyklop VDE & Socket Set 3/8" Drive 17pc

MPN
05004970001
Brand
Wera
EAN-13
4013288190970
Order Code
86-5680
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £349.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Wera's 8100 SB 17-piece 3/8in. drive VDE socket set is highly compact and packs a lot of tools into a small space.

The ratchet, sockets and extensions are individually tested as per IEC 60900 at 10,000V for safe working at the approved voltage of 1000V. The ratchet has a smooth turning mechanism with secure hold and easy removal of the VDE sockets.

The set is housed in a robust and durable textile box and can be positioned upright for storage.


  • 17 piece set includes:
  • 1x 8007 B Zyklop 3/8in. drive metal ratchet with rotation switch lever, length 222mm
  • 1x 8794 SB Zyklop 3/8in.drive extension with free-turning sleeve, length 91mm
  • 1x 8794 LB Zyklop 3/8in. drive extension with free-turning sleeve, length 166mm
  • 14x 8790 B VDE insulated Zyklop 3/8in. drive sockets, length 46mm:
  • Sizes: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 & 19mm
  • Wera type 8100 SB VDE 1
Type Socket set
Drive Size 3/8in
Number of Pieces 17
Connection size 9.53mm
Height 60mm
Length 295mm
Material Chrome Vanadium Steel
Measurement 6 to 19mm
Number of hexagonal sockets 0
Number of socket spanners 14
Number of sockets for screwdriver 0
Number of Torx sockets 0
Packaging Bag
Socket Type Metric
Total number of tools 17
Weight 1740g
Width 178mm

Reviews

Be the first to submit a review

Trustpilot