Wera 05004964001 8794 SB Zyklop VDE Short Extension 3/8" Drive 3/8" x 91mm

MPN
05004964001
Brand
Wera
EAN-13
4013288190949
Order Code
86-5701
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £24.66 £24.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This Wera 8794 SB VDE Zyklop 3/8in. square drive extension bar is individually tested as per IEC 60900 at 10,000V for safe working at the approved voltage of 1000V.

It offers increased safety over other VDE extension bars due to its yellow insulation core which becomes visible if the outer red insulation layer is damaged.


  • Length: 91mm
  • 3/8in. square drive
  • Ideal replacement for damaged or lost extensions from sets
  • Individually tested as per IEC 60900 at 10,000V
  • Safe working voltage 1000V
  • Increased safety due to yellow core showing if outer red insulation is damaged
  • Plastic coating protects workpiece surfaces from damage
  • Wera type 05004964001, 8794 SB
Type 8794 SB VDE
Drive Size 3/8" (10 mm)
Connection size 9.5mm
Height 23mm
Isolation protection 1000 V true
Length 91mm
Rectangular wrench 10 mm (3/8 inch)
VDE Tested true
Weight 88g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot