Wera 8794 Zyklop VDE Extension Bars - 3/8in. Square Drive

Wera Brand: Wera

These Wera 8794 VDE Zyklop 3/8in. square drive extension bars are individually tested as per IEC 60900 at 10,000V for safe working at the approved voltage of 1000V.

They offer increased safety over other VDE extension bars due to their yellow insulation core which becomes visible if the outer red insulation layer is damaged.

  • 3/8in. square drive
  • Ideal replacement for damaged or lost extensions from sets
  • Individually tested as per IEC 60900 at 10,000V
  • Safe working voltage 1000V
  • Increased safety due to yellow core showing if outer red insulation is damaged
  • Plastic coating protects workpiece surfaces from damage
  • Wera 8794 VDE series
Description Image Product Buy Pricing (Ex VAT) Type Overall Length Length Weight Drive Size Connection size Height Isolation protection 1000 V Rectangular wrench VDE Tested Width
Wera 05004964001 8794 SB Zyklop VDE Short Extension 3/8" Drive 3/8" x 91mm
Wera 05004964001 8794 SB Zyklop VDE Short Extension 3/8" Drive 3/8" x 91mm
Standard range
Order code: 86-5701
MPN: 05004964001

Despatched within 4 working days - 4 in stock
1+ £24.05
Price per unit Ex VAT
8794 SB VDE 91mm 88g 3/8" (10 mm) 9.5mm 23mm true 10 mm (3/8 inch) true 23mm
Wera 05004965001 8794 LB Zyklop VDE Long Extension 3/8" Drive 3/8" x 166mm
Wera 05004965001 8794 LB Zyklop VDE Long Extension 3/8" Drive 3/8" x 166mm
Standard range
Order code: 86-5699
MPN: 05004965001

Despatched within 4 working days - 4 in stock
1+ £28.73
Price per unit Ex VAT
8794 LB VDE 166mm 166mm 150g 3/8" (10 mm) 9.5mm 23mm true 10 mm (3/8 inch) true 23mm

Trustpilot