Wera 05004921001 8767 B VDE HF TORX® Zyklop Bit Socket 3/8 Drive TX 25 x 55 mm

MPN
05004921001
Brand
Wera
EAN-13
4013288210180
Order Code
86-6141
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £17.08 £16.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wera 8767 B VDE HF TORX® Zyklop Bit Socket 3/8" Drive TX 25 x 55 mm is a VDE insulated 3/8" bit socket with holding function. Featuring optimised TORX profile geometry to securely hold TORX® screws made to Acument Intellectual Properties specifications; especially useful when working in hard-to-reach spaces. Increased safety is provided by the 2-component insulation with yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Each tool is individually tested, as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1000V.


  • For use with TORX® socket screws
  • Insulated Socket
  • Individually tested to IEC 60900 at 10kV for safe working at up to 1000 volts
  • Increased safety with 2-component isolation (yellow insulation core under red insulation outer layer)
  • Short, compact 3/8" bit socket, for easy use in confined spaces
  • Holding function holds TORX® screws securely on the tool
  • Plastic coating to protect surfaces from damage
Type 3/8" VDE Bit Socket
Drive Size 3/8inch
Socket Size TX 25
Height 23mm
Length 160mm
Weight 46g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot