Wera 05004580001 Belt C Impaktor 1 Socket Set 1/2" Drive 9 Piece

MPN
05004580001
Brand
Wera
EAN-13
4013288210104
Order Code
86-6135
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Wera Belt C Impaktor 1 Socket Set is a compact 9-piece 1/2" drive impact socket set on a robust textile belt, designed for use with 1/2" drive (12.5mm) electric or pneumatic impact wrenches.
The socket belt, includes a snap hook to enable secure fastening to a belt loop or pocket. It features a non-woven reverse side with hook and loop strips for simple attachment to a wall, shelf, tool trolley, and to the Wera 2go tool transport system.
The belt has a smooth turning, fast and easy Twist to Unlock mechanism, for secure storage and simple removal of the sockets.

The Impaktor technology ensures above-average service life, even under extreme conditions. With Take it easy tool finder with colour coding by size - for quick and easy location of the required tool. Featuring a hexagonal profile and grooved socket. The hexagon profile allows the transmission of high forces and puts less strain on the edges of bolts or screw heads than a double hexagon profile.
Made from chrome-molybdenum steel with a matt black finish, the socket has a cross-bore retaining pin hole and groove and ring socket, allowing the socket to be secured with either a locking pin or O-ring on the power tool.


  • 9-piece, 1/2" drive socket set on robust textile belt
  • Smooth, Twist to Unlock mechanism
  • Suitable for use with electric or pneumatic powered impact wrenches
  • Compatible with hexagon headed bolts, screws and nuts
  • Durable Impaktor technology for extended service life
  • Cross-bore retaining pin hole
  • Secures to power tools by locking pin or O-ring
  • Chrome-molybdenum, matt black finish
  • "Take it easy" tool finder colour coding by size, for easy tool selection
Type 1/2" Drive Impact Socket
Drive Size 13 to 21mm
Height 60mm
Length 230mm
Material Chrome molybdenum steel
Number of Pieces 9
Weight 974g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot