Wera 05004570001 8790 C Impaktor Socket with 1/2" Drive 13 x 38 mm

MPN
05004570001
Brand
Wera
EAN-13
4013288210012
Order Code
86-6126
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Wera 8790 C Impaktor Socket with 1/2" Drive 13 x 38 mm is an impact socket designed for use with 1/2" drive (12.5mm) electric or pneumatic impact wrenches.

The Impaktor technology ensures above-average service life, even under extreme conditions. With Take it easy tool finder with colour coding by size - for quick and easy location of the required tool. Featuring a hexagonal profile and grooved socket. The hexagon profile allows the transmission of high forces and puts less strain on the edges of bolts or screw heads than a double hexagon profile.
Made from chrome-molybdenum steel with a matt black finish, the socket has a cross-bore retaining pin hole and groove and ring socket, allowing the socket to be secured with either a locking pin or O-ring on the power tool.


  • For use with electric or pneumatic powered impact wrenches
  • Compatible with hexagon headed bolts, screws and nuts
  • Durable Impaktor technology for extended service life
  • Cross-bore retaining pin hole
  • Secures to power tools by locking pin or O-ring
  • Chrome-molybdenum, matt black finish
  • "Take it easy" tool finder colour coding by size, for easy tool selection
Type 1/2in Drive impact socket
SocketSize 13mm
Height 24mm
Length 105mm
Weight 76.3g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot