Wera 05004525001 Belt A Deep 1 Socket Set 1/4" Drive 9 Piece

MPN
05004525001
Brand
Wera
EAN-13
4013288210371
Order Code
86-6085
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 1 day

The Wera Belt A Deep 1 Socket Set is a compact 9-piece 1/4" drive socket belt set on a robust textile belt.

The socket belt, includes a snap hook to enable secure fastening to a belt loop or pocket. It features a non-woven reverse side with hook and loop strips for simple attachment to a wall, shelf, tool trolley, and to the Wera 2go tool transport system.
The belt has a smooth turning Fast and easy Twist to Unlock mechanism, for secure storage and simple removal of the sockets.

For use in manual and machine operation (non-impact), even with low-lying screwdriving and protruding threaded rods. With Take it easy tool finder with colour coding by size - for quick and easy location of the required tool. The hexagon profile allows the transmission of high forces and puts less strain on the edges of bolts or screw heads than a double hexagon profile. Fine-toothed ratchets also make the use of a double hexagon profile superfluous, even in confined spaces due to their small return angle.
The long design of the sockets allows screwdriving to be achieved where space is limited, and the knurled lower end provides more grip when used manually.


  • 9-piece, 1/4" drive socket set on robust textile belt
  • Smooth, Twist to Unlock mechanism
  • Long design for low-profile screwdriving and protruding threaded rods
  • Hexagonal profile
  • "Take it easy" tool finder colour coding by size, for easy tool selection
Type 1/4" Deep Socket Set
Drive Size 1/4in
Number of Pieces 9
Height 50mm
Length 255mm
Weight 466g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot