Wera 05004351001 2GO 2 Tool Container Set 3pc

MPN
05004351001
Brand
Wera
EAN-13
4013288187840
Order Code
86-5667
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

When you are moving from job to job with your tools, transport can be an issue. The Wera 2go tool transport system enables you to keep your hands free while on the move, leaving the required tools to be docked and undocked to the system as required.

This tool container has inner and outer hook and loop fastener zones to maximise space for internal and external docking of sets and Wera 2go articles. So you can fit an incredible number of tools in and on the container.

The robust and dimensionally stable material has a high resistance against cuts and punctures, and protects the tools carried against damage and moisture, enhancing the service life of the container as well as the tools inside.

An adjustable padded shoulder strap and the snug fit of the container on the body mean the container is easy and convenient to carry.


  • Supplied with a Wera 2go 4 tool quiver with adjustable hook and loop fastener partition and shoulder strap
  • Compatible with all other Wera 2go articles
  • Dimensions 355 x 330 x 115mm
  • Manufacturer's part 05004351001
Type Tool bag
Height 140mm
Width 345mm
Length 355mm
Material Fabric
Depth 115mm
Dimension 355 x 330 x 115mm
Dimensions 355 x 330 x 115mm
Model Case
Padlock shackle false
Signal-red false
Weight 2440g
With shoulder strip true

Reviews

Be the first to submit a review

Trustpilot