Wera 05004285001 8009 Zyklop Pocket Set 4 27 pieces

MPN
05004285001
Brand
Wera
EAN-13
4013288227591
Order Code
08-2996
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    1160g 1175g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £159.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Comprehensive and space-saving ratchet/screwdriver combination. Compact Zyklop ratchet with bit magazine for the pocket. Magnetic direct mounting for ¼" bits and 3/8" sockets. Rapid tool change thanks to the non-locking mounting. As the head is lockable at 0°, 15° and 90°, the tool can be used as a ratchet and as a ratchet screwdriver. The fine toothing with 72 teeth allows for a low return angle of 5°. Wide range of applications thanks to 12 bits integrated in the handle. The robust ratchet mechanism allows for ample torque. Perfect combination of a Zyklop ratchet with a 12-piece screwdriver set. The 75 mm long universal holder for 1/4" bits can be used as an extension. Including sockets in the commonest dimensions. In a textile box, which can be docked onto the Wera 2go system.
27-piece set; one Zyklop Pocket 8009 for 3/8" square head sockets as well as 3/8" connectors with square head drive; also suitable for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 and Wera connection series 1 and 4. 3/8" ratchet and 1/4" bit ratchet screwdriver; freely swivelling ratchet head; pre-defined positions at 0°, 15° and 90° to the left and right; can be used as a conventional screwdriver in the 0° position; clockwise/anti-clockwise switching, fine-toothed, small return angle of 5°; magnetic direct mounting. Multi-component Kraftform handle for fatigue-free working; captive, freely swivelling magazine with 12 bits integrated in the handle, 1/4", 25 mm length. One Zyklop extension 8794 SB with fast-rotating sleeve, short; one universal holder (75 mm length) with stainless steel sleeve and strong permanent magnet, suitable for mounting bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and Wera connection series 1; 12 Zyklop sockets, 3/8"; one robust textile box, can be docked onto the Wera 2go system.
Type Bit set
Drive Size 1/4" (6.3 mm)
Height 55mm
Length 205mm
Weight 1160g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot