Wera 05004280001 8009 Zyklop Pocket Set 1, 13 pc

MPN
05004280001
Brand
Wera
EAN-13
4013288221834
Order Code
86-6358
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Compact Zyklop ratchet with bit magazine for the pocket. Magnetic direct mounting for ¼" bits and 3/8" sockets. Rapid tool change thanks to the non-locking mounting. As the head is lockable at 0°, 15° and 90°, the tool can be used as a ratchet and as a ratchet screwdriver. The fine toothing with 72 teeth allows for a low return angle of 5°. Wide range of applications thanks to 12 bits integrated in the handle. The robust ratchet mechanism allows for ample torque. Perfect combination of a Zyklop ratchet with a 12-piece screwdriver set.



  • Compact Zyklop ratchet with integrated bit magazine
  • The magnetic direct mounting simultaneously turns the 3/8" ratchet into a bit ratchet screwdriver with 1/4" bit mounting
  • Freely pivoting ratchet head with 5 predefined locking positions
  • Fine tooth reversible ratchet (72 teeth) for a low return angle of only 5°
  • Captive and freely swivelling bit magazine for easy removal and secure storage of the bits


Type Ratchet set
Number of Pieces 13
Height 35mm
Length 165mm
Weight 255g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot