Wera 05004212001 8767 C TORX® HF 3 Zyklop Bit Socket Set 1/2 Drive - With HF

MPN
05004212001
Brand
Wera
EAN-13
4013288185471
Order Code
86-5902
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £112.81 £112.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A 9-piece Torx bit socket set; cleverly packed in a compact textile box for low volume and weight.

The set contains 9x ½in. Zyklop bit sockets with holding function for Torx headed screws.


  • Torx bit sockets (non-impact) for manual or power tools
  • Length 140mm
  • Compact, robust textile box
  • Low weight and volume
  • Colour-coded according to size
  • Knurling for more grip when used manually
  • Sizes: TX 20, 25, 27, 30, 40, 45, 50, 55 & 60
  • Wera type 8767 C Torx HF 3
Type 8767 C TX HF 3
Drive Size 1/2in
Number of Pieces 9
Connection size 1/2inch
Height 65mm
Length 165mm
Number of hexagonal sockets 0
Number of socket spanners 9
Number of sockets for screwdriver 0
Number of Torx sockets 9
Packaging Bag
Total number of tools 9
Weight 1692g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot