Wera 05004203001 8790 HMC HF 1 Zyklop Socket Set 1/2" Drive - With HF

MPN
05004203001
Brand
Wera
EAN-13
4013288184238
Order Code
86-5899
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £70.48 £70.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

A 10-piece hex socket set; cleverly packed in a compact textile box for low volume and weight.

The set contains 10x ½in. Zyklop hex sockets with holding function for hexagon headed screws.


  • Hex sockets (non-impact) for manual or power tools
  • Socket length 37mm
  • Compact, robust textile box
  • Low weight and volume
  • Colour-coded according to size
  • Knurling for more grip when used manually
  • Sizes: 10, 11, 12, 13, 14, 15, 16, 17, 18 & 19mm
  • Wera type 8790 HMC HF 1
Type 8790 HMC HF 1
Drive Size 1/2in
Number of Pieces 10
Connection size 12.7mm
Height 68mm
Length 165mm
Number of hexagonal sockets 0
Number of socket spanners 10
Number of sockets for screwdriver 0
Number of Torx sockets 0
Packaging Bag
Socket length 37mm
Total number of tools 10
Weight 1015g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot