Wera 05004190001 Bicycle Big Pack 1, 14 pc

MPN
05004190001
Brand
Wera
EAN-13
4013288220745
Order Code
86-6355
Country of Origin
Czech Republic
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £110.39 £110.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Immediately find the suitable tool for many bicycle screws: Screwdriver all-round set with 7 T-handle screwdrivers, 5 Kraftform screwdrivers and 2 chiseldrivers with impact cap.
Kraftform Plus handle for comfortable ergonomic screwdriving, which avoids blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. PH-screwdrivers with Lasertip: The tips of Wera Lasertip screwdrivers are microscopically roughened with laser beams. This rough surface "bites" into the screw head and unintentional slipping is a thing of the past. Take it easy tool finder with colour coding by profile and size stamping - to help you find the required tool quickly and easily. T-handles with holding function to hold the hexagonal socket screw securely on the tool.
  • Bicycle tool set
  • With 7 T-handle screwdrivers, 5 Kraftform screwdrivers and 2 chiseldrivers with impact cap
  • T-handle screwdriver for the transmission of particularly high tightening and loosening torque
  • T-handle screwdriver with holding function on the long arm for a secure hold of the screw on the tool
  • PH screwdriver with Lasertip tip for better hold on the screw head
Type Bicycle Tool Set
Drive Type(s) Hex, Phillips, slotted, Torx
Height 90mm
Length 290mm
Size 290 x 210 x 90mm
Weight 1423g
Width 210mm

Reviews

Be the first to submit a review

Trustpilot