Wera 05004182001 Bicycle Set 15, 5 pc

MPN
05004182001
Brand
Wera
EAN-13
4013288222190
Order Code
86-6352
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.37 £26.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The ultra compact and lightweight bike tools with two quadruple bits and three tyre levers.
Four different screw profiles can be operated with just one bit. Significant weight savings of over 50 %. The enormous space savings make the Bicycle Set 15 perfect for mobile use. The operability of the large profiles is made possible by the spring compression of the small tips. The bit with a 1/4" hexagon drive (Wera connection series 1) can also be used with e.g. bit ratchets and bitholding screwdrivers with Rapidaptor. The 9504 tyre lever has a 1/4" mounting for using a 1/4" bit. When both 9504 tyre levers are stacked together, a 4-in-1 bit can be inserted and you get a screwdriving tool. The 9505 tyre lever serves as both valve ejector and bleeder valve. The levers and 4-in-1 bits can be clipped together, so that everything is compact and nothing will be lost.
  • Innovative, extremely compact quadruple bit - only one bit for four different screw sizes
  • Super space-saving solution, ideal for use on the go
  • Compact, secure and very simple retainer in the Wera tyre levers
  • The hexagon mounting of the tyre lever allows a torque of up to 10 Nm
  • Significant weight savings and better overview of the tools when on tour
Type Bicycle Tool Set
Number of Pieces 5
Height 25mm
Length 140mm
Weight 89.5g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot