Wera 05004179001 Bicycle Set 11, 7 pc

MPN
05004179001
Brand
Wera
EAN-13
4013288220714
Order Code
86-6350
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.35 £22.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Stubby magazine for quick operations on the bike. Particularly small bit hand-holder with short bit mounting for hard to reach areas. Includes 7 stainless steel bits, 6 of which are located in a magazine in the handle and one in the bit holder. The 2-component Kraftform handle with the practical combination of hard and soft zones allows for a firm grip and precise working. Take it easy tool finder: With size stamping and colour coding by output to help you find the required bit easily.
  • Short compact Stubby shape for working in tight installation spaces with 7 included bits
  • Ergonomic 2-component Kraftform handle for precise work
  • Stainless Steel Bits
  • Captive and swiveling bit magazine for easy removal and safe storage of bits
  • Take it easy tool finder: colour coding according to profile and size
Type Bicycle Tool Set
Number of Pieces 7
Height 40mm
Length 115mm
Size 115 x 60 x 40mm
Weight 115g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot