Wera 05004176001 Bicycle Set 8, 7 pc

MPN
05004176001
Brand
Wera
EAN-13
4013288220622
Order Code
86-6347
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 05/11/2026

7-piece bit socket set with 3/8" drive for typical bicycle operations. Bit sockets with 30mm long and extra slim profile area for better accessibility in tight workspaces. The knurling facilitates manual screwdriving without slipping. With Take it easy tool finder with colour coding by size - to help you find the required tool quickly and easily.
  • Bit sockets for the most common TORX® and Hex screws
  • Long bit sockets with extra slim, cylindrical profile zone for low-located couplings (e.g. for bottom bracket ball bearing or stemfork-
    clamping)
  • With extra slim 30mm long profile area
  • With Take it easy tool finder: colour coding by size
  • Knurling on lower socket end for more grip when used manually
  • In a robust folding bag for easy transport
Type Bicycle Tool Set, Bit Sockets
Number of Pieces 7
Case Fabric
Height 40
Length 150
Weight 580g
Width 135

Reviews

Be the first to submit a review

Trustpilot