Wera 05004095001 8006 C+ 8797 Zyklop Hybrid Ratchet & Handle Extension Set 2pc

MPN
05004095001
Brand
Wera
EAN-13
4013288184320
Order Code
86-5896
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This 2-piece Zyklop Hybrid ratchet set, includes a 8006 C ½in. drive ratchet handle and a 8797 C Zyklop Hybrid handle extension.


  • 281mm ratchet handle for ½in. square sockets and ½in. adaptors
  • Square drive, equipped with ball lock to secure sockets
  • Fine-tooth mechanism with 72 teeth for a return angle of only 5°
  • Switch lever for convenient change of direction
  • Secure socket locking function
  • Multi-component Kraftform handle for optimum pressure and tensile loads
  • Handle end designed for connection of 271mm Zyklop Hybrid extension 8797 C, included
  • Wera type 05004095001
Type Ratchet handle
Drive Size 1/2in
Length 281 + 271mm
E-mechanic set false
Heating- + sanitary mechanic set false
Height 45mm
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 1
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Carton
Total number of tools 2
Weight 940.5g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot