Wera 05004090001 8006 SC 1 Zyklop Hybrid Ratchet Set, 1/2" Drive, Metric

MPN
05004090001
Brand
Wera
EAN-13
4013288182159
Order Code
86-5868
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 1 day

This 13-piece 1/2" drive metric hybrid ratchet set is a compact and extremely robust ratchet set that comes with both a socket extension and a hybrid handle extension. The ratchet has a switch lever for direction change, with push button release for the socket/bit. Completing the set are a range of 1/2" drive metric sockets.
  • Fine-tooth design allows a small return angle of 5°
  • Rapid spin sleeve
  • Ultra compact
  • "Take it easy" tool finder colour coded according to size
  • Wera 2Go compatible
  • Press to unlock socket/bit
Type 8006 SC 1 Zyklop Hybrid Ratchet Set
Drive Size 1/2in
Number of Pieces 13
Connection size 12.7mm
Height 75mm
Length 325mm
Number of socket spanners 10
Packaging Bag
Total number of tools 13
Weight 2624g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot