Wera 05004064001 8004 C Zyklop Metal Ratchet With Switch Lever & 1/2" Drive

Order Code:

86-5864

Brand: Wera MPN: 05004064001 EAN-13: 4013288174062
Qty Unit Price (Ex VAT)
1+ £46.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

A 1/2" reversible ratchet from the Wera Zyklop range that is a fully-forged, full metal ratchet with a very robust build and a long service life. The slim design means you can work safely and easily in very confined spaces. The tool has a fine tooth mechanism with 72 teeth for a return angle of only 5°. A switch lever makes changing ratchet direction easy and a secure locking function is there for peace of mind. A ball lock holds the sockets and attachments securely, ensuring safe working.

Perfect for use with 1/2" square sockets as well as for 1/2" adaptors with square drive, with ball locking device.
  • Dimensions 290 x 50 x 40mm
  • Slim design
  • Fine tooth
  • Square drive
  • Switch lever for convenient change of direction
  • Ball lock
  • No restrictions on torque
Type 8004 C Zyklop Metal Ratchet
Drive Size 1/2in
Length 290mm
Connection size 13.7mm
Construction ratchet false
Dimension 290 x 50 x 40mm
Dimensions 290 x 50 x 40mm
Height 40mm
Insulated false
Isolation protection 1000 V false
Pieces 1
Reversible true
Suitable for bits true
Suitable for sockets true
Swing back angle
Trough-feed model false
Universal joint false
VDE Tested false
Weight 715g
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot