Wera 05004050001 8100 SB 10 Zyklop Metal Ratchet Set - 3/8" Drive - Imperial

MPN
05004050001
Brand
Wera
EAN-13
4013288173935
Order Code
86-5892
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £135.98 £135.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 04/11/2026

The 8100 SB 10 Zyklop speed ratchet set from Wera is an incredibly compact 29-piece 3/8in. drive imperial set cleverly arranged to occupy a minimum of space.

The set is housed in a unique textile box that is both robust and durable. The low weight and volume of this set make it ideal for busy mobile engineers.


  • 29-piece set in a compact and robust textile box
  • Low volume and weight
  • Set contains:
  • 1x Zyklop Metal Ratchet with 3/8in. drive
  • 9x Zyklop imperial sockets
  • 1x Zyklop extension (long) with free-turning sleeve
  • 1x wobble extension
  • 1x adaptor with quick-release chuck
  • 16x screwdriver bits
  • Wera type 8100 SB 10
Type 8100 SB 10 Zyklop Metal Ratchet Set
Drive Size 3/8
Number of Pieces 29
Connection size 9.53mm
Height 60mm
Length 265mm
Number of socket spanners 9
Packaging Bag
Total number of tools 29
Weight 1488g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot