Wera 05004018001 Zyklop 8100 SA8 Slim Ratchet & Socket Set 1/4" Metric 28 Piece

MPN
05004018001
Brand
Wera
EAN-13
4013288173836
Order Code
86-5639
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 4 days

This 28-piece set from Wera includes a Zyklop metal ratchet with switch lever and 1/4in drive, 9 Zyklop sockets, 1 long Zyklop extension with free-turning sleeve, 1 wobble extension, 1 adaptor with quick-release chuck and 15 bits.


  • Ball lock holds sockets and attachments securely
  • Colour coding for easy recognition of sockets
  • Socket length 23mm
  • Bit length 25mm
  • Ratchet length 141mm
  • Supplied in compact and extremely robust textile case
  • Manufacturer's part 05004018001

Set includes the following: Sockets 5, 5.5, 6, 7, 8, 10, 11, 12, 13mm; Phillips bits PH1, PH2, PH3; Pozidriv bits PZ1, PX2; Torx bits TX10, TX15, TX20, TX25, TX27, TX30; Hex-Plus 3, 4, 5, 6mm.

Type Metric
Drive Size 1/4in
Number of Pieces 28
E-mechanic set false
Heating- + sanitary mechanic set false
Height 55mm
Length 205mm
Number of adjustable wrenches 0
Number of bit inserts 15
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 0
Number of crosshead screwdrivers PZ 0
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 1
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 0
Number of socket inserts 0
Number of socket spanners 9
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 0
Number of wood borers 0
Packaging Bag
Ratchet length 141mm
Socket length 23mm
Total number of tools 28
Weight 658.5g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot