Wera 05004016001 8100 SA 6 Zyklop Speed Ratchet Set, 1/4" Drive, Metric

MPN
05004016001
Brand
Wera
EAN-13
4013288174000
Order Code
86-5856
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £118.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 days

This 28-piece 1/4" drive metric ratchet set contains a wide range of sockets and bits, and features the Wera Zyklop Speed ratchet that combines the advantages of five different types of ratchet in one. The set is contained in a robust textile box that is compact enough to take anywhere.

The ratchet has a freely pivoting ratchet head, with push button release for the socket/bit, and left/right switchover. There are a range of sockets/bits, including square drive, Hex and Hex-Plus sockets, and TORX, Phillips and Pozidriv bits.
  • Includes extension, wobble extension and adaptor
  • Fine-tooth design allows a small return angle of 5°
  • Flexible head
  • Rapid spin sleeve
  • Ultra compact
  • "Take it easy" tool finder colour coded according to size
  • Wera 2Go compatible
  • Press to unlock socket/bit
Type 8100 SA 6 Zyklop Speed Ratchet Set
Drive Size 1/4in
Number of Pieces 28
Connection size 6.35mm
Flexible head
Height 60mm
Length 205mm
Number of socket spanners 9
Packaging Bag
Total number of tools 28
Weight 845g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot