Wera 05003884001 Belt A Imperial 1 Zyklop In-Hex HF Bit-Socket Set 1/4" 9pc

MPN
05003884001
Brand
Wera
EAN-13
4013288194992
Order Code
86-5703
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £72.02 £70.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

A robust space-saving textile belt with 9 Wera in-hex bit-sockets containing imperial hex bits.

A smooth Twist-to-Unlock mechanism ensures a secure fit and simple removal of the sockets.

The belt includes a snap hook for secure fastening to a belt loop or pocket. It is supplied with a non-woven reverse side and hook-and-loop strip for simple attachment, e.g. to a wall, shelf, tool trolley or to the Wera 2go tool transport system.


  • 1/4in. square drive
  • 1x 5/64in. x 28mm hex bit
  • 1x 3/32in. x 28mm hex bit
  • 1x 7/64in. x 28mm hex bit
  • 1x 1/8in. x 28mm hex bit with holding function for screws/bolts
  • 1x 9/64in. x 28mm hex bit with holding function for screws/bolts
  • 1x 5/32in. x 28mm hex bit with holding function for screws/bolts
  • 1x 3/16in. x 28mm hex bit with holding function for screws/bolts
  • 1x 7/32in. x 28mm hex bit with holding function for screws/bolts
  • 1x 1/4in. x 28mm hex bit with holding function for screws/bolts
  • 1x belt 45 x 275mm
  • 1x hook & loop strip
  • Wera type 05003884001, Belt A
Type Hex bits
Drive Size 1/4in
Number of Pieces 9
Connection size 6.35mm
Height 50mm
Length 265mm
Number of hexagonal sockets 9
Number of socket spanners 0
Number of sockets for screwdriver 0
Number of Torx sockets 0
Packaging Bag
Total number of tools 9
Weight 269g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot