Wera 05003785001 8100 SB 1 HF Socket Set Zyklop Metal Switch 3/8" Drive 13pc

MPN
05003785001
Brand
Wera
EAN-13
4013288195081
Order Code
86-5684
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £149.45 £149.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 27/10/2026

Wera's 8100 SB 1 HF metric ratchet set is an incredibly compact ratchet set containing 13-pieces packed in a robust textile box.

The sockets benefit from a holding facility (HF in part number) that retains screws or bolts on the tool for single-handed use.


  • The set consists of 1 each of the following:
  • 8004 B 3/8in. square drive ratchet handle
  • 8794 LB 3/8in. square drive x 200mm extension bar
  • 8794 B 3/8in. square drive x 76mm extension bar
  • 8790 HMB HF hex sockets: 8, 10, 12, 13, 15, 16, 17, 18 & 19mm
  • Nut removing tool
  • Textile storage box
  • Wera type 05003785001, 8100 SB HF 1
Type Hexagonal socket set
Drive Size 3/8in
Number of Pieces 13
Height 50mm
Length 260mm
Material Chrome Vanadium Steel
Measurement 8 to 19mm
Socket Type Metric
Weight 1285g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot