Wera 05003697001 8782 C Koloss Protective Pad Set

MPN
05003697001
Brand
Wera
EAN-13
4013288144690
Order Code
54-7071
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 07/11/2026

These flexible pads from Wera can be used as protective attachments for striking faces with the Koloss ratchet to protect materials and surfaces. Made from thermoplastic elastomer material.


  • Length 50mm
  • Width 50mm
  • Size: -
Type 8782 C Koloss pad set
Height 17mm
Length 50mm
Weight 42g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot