Wera 05003645001 8100SC/2 37-Piece Zyklop Metric Ratchet Set, 1/2in Drive

MPN
05003645001
Brand
Wera
EAN-13
4013288121189
Order Code
54-6797
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £364.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

This set from Wera includes 1 Zyklop ratchet with 1/2in drive, long and short "flexible lock" extensions with free-turning sleeve, 1 sliding T-handle, 1 wobble extension, 1 universal joint and 1 adaptor with quick-release chuck, plus a selection of 17 metric Zyklop sockets and 13 bits, supplied in a strong metal case.


  • Height 69mm
  • Length 362mm
  • Width 307mm
  • Weight 5790g


Type Ratchet set
Drive Size 1/2in
Number of Pieces 37
Connection size 12.7mm
Height 70mm
Length 355mm
Material Steel
Number of socket spanners 17
Packaging Metal box
Socket Type Metric
Total number of tools 37
Weight 6340g
Width 315mm

Reviews

Be the first to submit a review

Trustpilot