Wera 05003638001 8794 LC Zyklop Long Extension, Free-Turning Sleeve, 1/2in

MPN
05003638001
Brand
Wera
EAN-13
4013288121431
Order Code
54-6807
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This long Zyklop extension from Wera is made from brushed chrome-plated chrome vanadium and has an easy-to-grip free-turning sleeve for the rapid tightening of screws and nuts. This extension has a 1/2in square drive socket with a ball lock.


  • Length 250mm
  • Weight 425.5g
Type 8794 LC Zyklop extension
Drive Size 1/2" (12.5 mm)
Overall Length 250mm
Connection size 12.7mm
Height 24mm
Isolation protection 1000 V false
Length 250mm
Rectangular wrench 12.5 mm (1/2 inch)
VDE Tested false
Weight 437g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot