Wera 05003637001 8794 SC Zyklop Short Extension, Free-Turning Sleeve, 1/2in

MPN
05003637001
Brand
Wera
EAN-13
4013288121424
Order Code
54-6806
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This short Zyklop extension from Wera is made from brushed chrome-plated chrome vanadium and has an easy-to-grip free-turning sleeve for the rapid tightening of screws and nuts. This extension has a 1/2n square drive socket with a ball lock.


  • Length 125mm
  • Weight 215.5g
Type 8794 SC Zyklop extension
Drive Size 1/2" (12.5 mm)
Overall Length 125mm
Connection size 12.7mm
Height 24mm
Isolation protection 1000 V false
Length 125mm
Rectangular wrench 12.5 mm (1/2 inch)
VDE Tested false
Weight 224g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot