Wera 05003596001 8100SB/4 38-Piece Zyklop Imperial Ratchet Set, 3/8in Drive

MPN
05003596001
Brand
Wera
EAN-13
4013288121165
Order Code
54-6796
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £254.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 15/11/2026

This set from Wera includes 1 Zyklop ratchet with 3/8in drive, long and short "flexible lock" extensions with free-turning sleeve, 1 sliding T-handle, 1 wobble extension, 1 universal joint and 1 adaptor with quick-release chuck, plus a selection of 12 imperial Zyklop sockets and 19 bits, supplied in a strong metal case.



  • Height 55mm
  • Length 295mm
  • Width 238mm
  • Weight 2802g


Type Zyklop
Drive Size 3/8in
Number of Pieces 38
Connection size 9.53mm
Height 55mm
Length 285mm
Number of socket spanners 12
Packaging Case
Socket Type Imperial
Total number of tools 38
Weight 3169.5g
Width 240mm

Reviews

Be the first to submit a review

Trustpilot