Wera 05003585001 8795 B Zyklop Universal Joint, 3/8in Drive

MPN
05003585001
Brand
Wera
EAN-13
4013288121523
Order Code
54-6814
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 11/11/2026

This Zyklop universal joint from Wera is made from chrome vanadium/chrome molybdenum with a brushed chrome-plated finish. It has a 3/8in square drive socket with a ball lock.


  • Length 50mm
  • Weight 55.5g
Type Universal joint
Drive Size 3/8in
Connection size 9.5mm
Height 20mm
Length 50mm
Weight 62g
Width 44mm
Wrench width 9.5mm
Wrench width (inch) 3/8inch

Reviews

Be the first to submit a review

Trustpilot