Wera 05003584001 8794 B Zyklop Wobble Extension, 3/8in Drive

MPN
05003584001
Brand
Wera
EAN-13
4013288121295
Order Code
54-6802
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This Zyklop wobble extension from Wera is made from brushed chrome-plated chrome vanadium and swivels through 15°. This extension has a 3/8in square drive socket with a ball lock.


  • Length 76mm
  • Weight 73g
Type 8794 B Zyklop Wobble
Drive Size 3/8" (10 mm)
Overall Length 76mm
Connection size 9.5mm
Height 20mm
Isolation protection 1000 V false
Length 76mm
Rectangular wrench 10 mm (3/8 inch)
VDE Tested false
Weight 79g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot