Wera 05003583001 8794 LB Zyklop Long Extension, Free-Turning Sleeve, 3/8in

MPN
05003583001
Brand
Wera
EAN-13
4013288121288
Order Code
54-6801
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 11/11/2026

This long Zyklop extension from Wera is made from brushed chrome-plated chrome vanadium and has an easy-to-grip free-turning sleeve for the rapid tightening of screws and nuts. This extension has a 3/8in square drive socket with a ball lock.


  • Length 200mm
  • Weight 192g
Type 8794 LB Zyklop extension
Drive Size 3/8" (10 mm)
Overall Length 200mm
Connection size 9.5mm
Height 20mm
Isolation protection 1000 V false
Length 200mm
Rectangular wrench 10 mm (3/8 inch)
VDE Tested false
Weight 198g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot