Wera 05003536001 8100 SB All-in Zyklop Speed Ratchet Set, 3/8" Drive, 35 pc

MPN
05003536001
Brand
Wera
EAN-13
4013288225573
Order Code
86-6344
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £300.05 £299.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This 35-piece 3/8" drive metric ratchet set contains a range of sockets and bit-sockets. It features the Wera Zyklop Speed ratchet that combines the advantages of five different types of ratchet in one. The set is contained in a robust textile case that is compact enough to take anywhere. Can be placed in an upright position for clearly arranged storage on the workshop shelf. Additional surface protection is provided by the textile outer material.

Low weight and small size for better mobility. With "Take it easy" tool finder: Colour coding by size. Twist-to-unlock system enables easy removal of the ratchet.
The ratchet has a freely pivoting ratchet head that can be locked into any defined position using the slide switch. Predefined locking positions of 0°, 15° and 90° both to left and right are provided.

There are a range of sockets/bit-sockets, including Hex and Hex-Plus sockets, and TORX bit-sockets.


Set Includes:
1 x 3/8" Drive Zyklop Speed Ratchet
1 x 3/8" Zyklop Wobble extension - 76mm
1 x 3/8" Zyklop Flexi-lock extension - 200mm
14 x 3/8" Zyklop 29mm long Socket - 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm
7 x 3/8" Zyklop 35mm Long Torx Bit Socket - TX10, TX15, TX20, TX25, TX27, TX30, TX40
2 x 3/8" Zyklop 38.5mm Long Torx Bit Socket - TX45, TX50
4 x 3/8" Zyklop 35mm Long Bit Socket - 3mm, 4mm, 5mm, 6mm
4 x 3/8" Zyklop 38.5mm Long Bit Socket - 7mm, 8mm, 9mm, 10mm
1 x Nut Extractor 43mm x 14mm


  • 35-piece ratchet set in robust textile box
  • Freely pivoting rachet head with 5 predefined locking positions
  • Bit-sockets
  • TORX, Hex Plus & Hexagon nuts with holding function for screws/nuts
  • Twist-to-unlock - for easy removal of ratchet
  • Nut Extractor tool
  • Wera 2Go compatible
Type Ratchet socket set
Drive Size 3/8
Number of Pieces 35
Height 70mm
Length 250mm
Lifetime Warranty No
Weight 2382g
Width 170mm

Reviews

Be the first to submit a review

Trustpilot