Wera 05003527001 A Zyklop Wobble Extension, 1/4in

MPN
05003527001
Brand
Wera
EAN-13
4013288121080
Order Code
54-6790
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This Zyklop extension from Wera swivels through 15°. Made from chrome vanadium with a brushed chrome-plated finish, it is suitable for use with 1/4in square drive sockets with a ball lock.


  • Length 56mm
  • Weight 26g
Type 8794 A Zyklop Wobble
Drive Size 1/4" (6.3 mm)
Connection size 6.3mm
Height 20mm
Isolation protection 1000 V false
Length 56mm
Rectangular wrench 6.3 mm (1/4 inch)
VDE Tested false
Weight 31g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot