Wera 05003452001 Kraftform VDE Interchangeable Bit PZ 2 Safe to 1000V

MPN
05003452001
Brand
Wera
EAN-13
4013288104168
Order Code
08-2979
Country of Origin
Czech Republic

Discontinued


Wera's Kraftform Kompakt VDE 65i features an interchangeable Pozidriv bit, specifically the PZ 2 size. This product, identified by code 05003452001, ensures safe work on electrical systems with its insulating handle. Ideal for professional electricians, it enhances precision and safety in electrical applications.
Length 154mm
ESD Safe No
VDE/1000V Approved Yes
Antimagnetic false
Clamp feature false
Downforce Pozidriv
Grip design Other
Insulated true
Low spark model false
Model Straight
Precision model true
Range of use VDE
Screwing system Pozidriv PZ
Size PZ 2
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type Interchangeable bit

Trustpilot