Wera 05003339001 8740 A HF Zyklop Bit Socket - Holding Function 1/4" 8 x 28mm

Order Code:

08-2948

Brand: Wera MPN: 05003339001 EAN-13: 4013288187239
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Bit socket with 1/4" drive and holding function for particularly comfortable screwdriving with reduced risk of losing the screw when feeding it into the workpiece. With Take it easy tool finder with colour coding by size - for quick and easy identification of the required tool .
Application:Hexagon socket screws
Design:Manual and (non-impact) machine applications, ball intercept ring, knurls at base for precision handling in manual operations, bit sockets with all the advantages of the Wera bit technology, brushed chrome-plated finish, holding function for hexagon socket screws. Take it easy tool finder: Colour coding to enable the desired bit socket to be easily located
Type Bit
Drive Size 1/4" (6.3 mm)
Socket Size 8mm
Material Chromium-vanadium steel
Blade Length 11mm
Connection size 6.25mm
Diameter 12mm
Dimension 8mm
Downforce Allen
Height 20mm
Isolation protection 1000 V false
Length 28mm
Material properties matt chrome plating
VDE Tested false
Width 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot