Wera 05003185001 8767 B HF TORX® Zyklop 3/8 Bit-Socket Set 6pc

MPN
05003185001
Brand
Wera
EAN-13
4013288195074
Order Code
86-5830
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £53.87 £52.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A 6-piece long Torx bit socket set with 3/8 inch square drive. The bits have a holding function that retains the screws on the bit for convenient screwdriving with reduced risk of losing the screw when addressing the workpiece.


  • 3/8in. square drive
  • Torx bit sockets with holding function
  • Holding function retains screws on the bit
  • Knurling on base of socket for grip when used manually
  • Chrome vanadium steel, matt chrome-plated
  • 1x TX 25 x 107mm
  • 1x TX 27 x 107mm
  • 1x TX 30 x 107mm
  • 1x TX 40 x 107mm
  • 1x TX 45 x 100mm
  • 1x TX 50 x 100mm
  • Wera type 05003185001, 8767 B Torx HF 1
Type Torx
Drive Size 3/8in
Number of Pieces 6
Connection size 9.53mm
Height 50mm
Length 155mm
Material Chrome Vanadium Steel
Measurement T25 to 50
Number of hexagonal sockets 0
Number of socket spanners 0
Number of sockets for screwdriver 0
Number of Torx sockets 6
Packaging Bag
Socket Type Torx
Total number of tools 6
Weight 515.5g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot