Wera 05003180001 8740 B HF 1 Zyklop In-Hex 3/8" Bit-Socket Set 7pc

MPN
05003180001
Brand
Wera
EAN-13
4013288195050
Order Code
86-5813
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

A 7-piece long metric hex bit socket set with 3/8 inch square drive. The bits have a holding function that retains the screws on the bit for convenient screwdriving with reduced risk of losing the screw when addressing the workpiece.


  • Metric hex bit sockets with holding function
  • Holding function retains screws on the bit
  • Knurling on base of socket for grip when used manually
  • Chrome vanadium steel, matt chrome-plated
  • 1x 4mm x 107mm
  • 1x 5mm x 107mm
  • 1x 6mm x 107mm
  • 1x 7mm x 100mm
  • 1x 8mm x 100mm
  • 1x 9mm x 100mm
  • 1x 10mm x 100mm
  • Wera type 05003180001, 8740 B HF 1
Type Hex
Drive Size 3/8in
Number of Pieces 7
Connection size 9.53mm
Height 48mm
Length 155mm
Material Chrome Vanadium Steel
Measurement 4 to 10mm
Number of hexagonal sockets 7
Number of socket spanners 0
Number of sockets for screwdriver 0
Number of Torx sockets 0
Packaging Bag
Socket Type Metric
Total number of tools 7
Weight 666.5g
Width 135mm

Reviews

Be the first to submit a review

Trustpilot