Wera 05003085001 8740 B HF Zyklop In-Hex 3/8" Bit-Socket 3/16" x 35mm

MPN
05003085001
Brand
Wera
EAN-13
4013288193452
Order Code
86-5803
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £8.36 £8.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

This Wera 8740 B HF Zyklop bit-socket has a 3/8in. square drive and contains a 3/16in. hex-plus driver bit with holding function. The holding function is extremely convenient for screwdriving, with reduced risk of dropping the screw when addressing the workpiece.

Hex-plus tools have larger contact surfaces to prevent rounding-out damage to the hex screw head while remaining compatible with all hexagon socket headed screws.


  • Size: 3/16in.
  • Length: 35mm
  • Suitable for manual and non-impact tools
  • Holding function retains screws on the tool
  • Colour-coded for size
  • Knurled lower end for more grip when using manually
  • Chrome vanadium steel, matt chrome-plated
  • Wera type 05003085001, 8740 B HF Zyklop series
Type Hex bit
Drive Size 9.53mm
Socket Size 3/16in
Material Chrome Vanadium Steel
Blade Length 9mm
Diameter 17.5mm
Dimension 4.76mm
Height 22mm
Isolation protection 1000 V false
Length 102mm
VDE Tested false
Weight 35g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot