Wera 05002990001 11-Piece Vario Assembly Screwdriver Set, Exchangeable Blades

MPN
05002990001
Brand
Wera
EAN-13
4013288000675
Order Code
54-7083
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

This set from Wera includes an assortment of screwdriver blades plus a 6mm Vario handle.

Set includes: Kraftform Handle; 2 x slotted blades 0.6 x 4/1.0 x 6, 0.8 x 5/1.2 x 7mm; Cross-slot PH 1/PH 2; Cross-slot PZ 1/PZ 2; 3 x hexagonal blades 4/4 - 5/5 - 6/6mm; 3 x TORX® T10/T15 - T20/T25 - T30/T40, supplied in plastic case.


  • Blade diameter 6mm
  • Blade length 175mm
Type 88/1 Vario set
ESD Safe No
VDE/1000V Approved No
Tip Type Various
E-mechanic set false
Heating- + sanitary mechanic set false
Height 50mm
Height Safe No
Length 210mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 2
Number of crosshead screwdrivers PZ 2
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 4
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 6
Number of wood borers 0
Overall Length Various
Packaging Bag
Tip Size Various
Total number of tools 11
Weight 614.5g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot