Wera 05002938001 84 Combination Blade for hexagon Socket Screws 3 x 3 x 175mm

MPN
05002938001
Brand
Wera
EAN-13
4013288000552
Order Code
08-2933
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.64 £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Combination blade for Vario handles. The double-ended blades are made out of high quality bit material and are therefore particularly durable. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.
Application:Hexagon socket screws
Blade:6 mm hexagon
Design:Chrome-plated, Black Point
Length 175mm
ESD Safe No
VDE/1000V Approved No
Height 7mm
Range of use Workshop
Size SW 3
Type Interchangeable bit
Weight 39g
Width 7mm

Reviews

Be the first to submit a review

Trustpilot