Wera 05002900001 80 Vario Handle 6 x 98mm

MPN
05002900001
Brand
Wera
EAN-13
4013288000460
Order Code
08-2932
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

6 mm Vario blade adaptor. Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The hexagonal non-roll feature prevents any annoying rolling away at the workplace. The integrated hex bolster allows higher torque to be applied with an open-end or ring spanner.
Application:6 mm Vario blades and adaptors
Handle:Kraftform with non-roll feature, multi-component, 10 mm bolster
Length 98mm
ESD Safe No
VDE/1000V Approved No
Fast exchange head true
Height 33mm
Magnetic true
Product Type Interchangeable grip
Size bit insertion 6mm
Size machine insertion 6mm
Socket holder false
Weight 46g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot