Wera 05000305001 Soft-faced Hammer With Nylon Head Sections 250mm

MPN
05000305001
Brand
Wera
EAN-13
4013288001351
Order Code
54-8037
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Powerful soft-faced hammer from Wera with very hard nylon head sections and ash handle, ideal for metal processing and the removal of dents as well as construction work.


  • Height 75mm
  • Length 250mm
  • Width 22mm
  • Diameter 22mm
  • Weight 228g
Type Soft Face Hammer
Weight 189g
Handle Material Wood
Head Material Nylon
Antimagnetic true
Length 250mm
Low spark model true
Magnetic false
Model Plastic hammer
Non-rebound false

Reviews

Be the first to submit a review

Trustpilot