Wera 05000035001 Soft-faced Hammer With Cellidor Head Sections 380mm

MPN
05000035001
Brand
Wera
EAN-13
4013288001191
Order Code
54-8036
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £77.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Powerful soft-faced hammer from Wera with Cellidor head sections and ash handle, ideal for demanding repair and maintenance work.


  • Height 135mm
  • Length 380mm
  • Width 60mm
  • Diameter 60mm
  • Weight 1396g
Type Soft Face Hammer
Weight 1229g
Handle Material Wood
Head Material Plastic
Antimagnetic true
Length 380mm
Low spark model true
Magnetic false
Model Plastic hammer
Non-rebound false

Reviews

Be the first to submit a review

Trustpilot