Wera 004350 2GO 1 Tool Carrier With Shoulder Strap 2pc

MPN
05004350001
Brand
Wera
EAN-13
4013288187352
Order Code
86-5665
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.95 £31.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This super lightweight tool carrier from Wera is designed for use with Wera 2go components, pouches and textile boxes equipped with a hook and loop zone on their reverse sides. Pouches and boxes can be easily and securely attached individually to the tool carrier leaving hands free during transportation. It includes an adjustable, detachable shoulder strap which has a wide padded section for extra comfort.


  • Compatible with the Wera 2go tool transport system
  • Carrier dimensions 300 x 135mm
  • Strap dimensions 1470 x 38mm
  • Manufacturer's part 05004350001
Type Tool bag
Height 55mm
Width 150mm
Length 300mm
Material Fabric
Colour Black
Model Bag
Padlock shackle false
Signal-red false
Weight 589g
With shoulder strip true

Reviews

Be the first to submit a review

Trustpilot