Wera 004310 Kraftform 2go 100 Insulated 1000V VDE Screwdriver Set In Quiver 11pc

MPN
05004310001
Brand
Wera
EAN-13
4013288187826
Order Code
86-5661
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £72.48 £57.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

This Wera 2go set includes 11 VDE-insulated Kraftform Plus screwdrivers with Take it Easy toolfinder markings supplied in a handy quiver. All screwdrivers in the 100 series undergo a dielectric strength test under a 10,000V load in a water bath so you can rest assured that they are properly insulated to guarantee safe working up to 1,000V.

The dimensionally stable and robust quiver has high resistance against cuts and punctures and features a hook and loop fastener zone on the reverse side for docking with the Wera 2go Tool Transport System. The handle ensures easy transport; while the internal hook and loop partition can be adjusted for division into as many as five sections.


  • Ideal for the professional on the move
  • Kraftform Plus handles provide hard gripping zones for high working speeds, while soft zones ensure high torque transfer
  • Lasertip* "bites" into screw head to prevent any slip from the recess
  • Extra-slim reduced blade diameter with integrated protective insulation ensures sunken and recessed screws can be accessed without the need to strip back the insulation
  • Colour-coded stamping on top of handle allows rapid identification of the required tool - Pozidriv (black), Phillips (red), TORX® (green) and slotted (yellow)
  • Quiver dimensions 165 x 165 x 105mm
  • Manufacturer's part 05004310001

Set includes the following screwdrivers: Phillips PH 1x80, PH 2x100; Pozidriv 1x80, 2x100; Torx 10x80, 15x80, 20x80; slotted 0.4 x 2.5 x 80, 0.8 x 4.0 x 150, 1.0 x5.5 x 200; extra slim slotted 0.6 x3.5 x 100.

*Lasertip relevant to 162i PH, 165i PZ and 160i slotted screwdrivers.

Type Kraftform 2go 100
Number of Pieces 11
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
E-mechanic set true
Heating- + sanitary mechanic set false
Height 240mm
Height Safe No
Length 185mm
Non Sparking No
Number of adjustable wrenches 0
Number of bit inserts 0
Number of cable cutters 0
Number of chisels and punches 0
Number of coaxial tools 0
Number of combination spanners 0
Number of crosshead screwdrivers PH 2
Number of crosshead screwdrivers PZ 2
Number of files 0
Number of finishing tools glass fibre cable 0
Number of fork spanners 0
Number of guiding drills 0
Number of hammers 0
Number of hexagonal keys 0
Number of hole edge core drills 0
Number of hole saws 0
Number of HSS spiral drills 0
Number of measuring tools 0
Number of multifunctional tools 0
Number of open-end spanners 0
Number of pliers 0
Number of ratchets 0
Number of ring spanners 0
Number of saws 0
Number of slotted screwdrivers 4
Number of socket inserts 0
Number of socket spanners 0
Number of step drills 0
Number of stone drills 0
Number of testing tools 0
Number of tommy bars 0
Number of Torx screwdrivers 3
Number of wood borers 0
Overall Length Various
Packaging Bag
Tip Size Various
Total number of tools 13
Weight 1115g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot